
This Phoenix Contact cable assembly features a 5-conductor M12 plug with a gold contact plating, rated for 60V and 4A. It has a length of 16.4 feet and is designed for free-hanging mounting. The assembly is waterproof and dust-tight, meeting IP65 ratings, and is compliant with RoHS regulations. The cable is unshielded and has a 22AWG round wire gauge.
Phoenix Contact 1404085 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 5.643834oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.