Phoenix Contact 1404087 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Fiber Cladding Diameter | 230um |
| Housing Color | Black |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Port Type | DUPLEX |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404087 to view detailed technical specifications.
No datasheet is available for this part.