Phoenix Contact 1404095 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Length | 16.4foot |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.