Phoenix Contact 1404140 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 5oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.