Phoenix Contact 1404199 technical specifications.
| Color | White, Blue, Green, Grey, Red, Yellow, Brown, Pink |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Female |
| Length | 1.5m |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.