Phoenix Contact 1404235 technical specifications.
| Approvals | EAC |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 95mm |
| Housing Color | Black |
| Length | 152mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Termination | Cable |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.