Phoenix Contact 1404281 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.