Phoenix Contact 1404320 technical specifications.
| Body Material | Bronze |
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.