
Phoenix Contact 1404321 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 2 |
| Number of Positions | 5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.