Phoenix Contact 1404333 technical specifications.
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.