
Phoenix Contact 1404367 technical specifications.
| Color | Green |
| Core Material | Copper |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.