Phoenix Contact 1404388 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 11.7 |
| Product Depth (mm) | 30.2 |
| Product Weight (g) | 2.88 |
| Type | RJ-45 |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Category Number | Cat 6 |
| Max Current Rating | 1A |
| Max Voltage Rating | 72VDC |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1404388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.