Phoenix Contact 1404410 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.