Black, round, unshielded specialized cable assembly featuring a plug connector (Type B) on one end and wire leads on the other. Gold-plated contacts ensure reliable connection. Designed for free-hanging mounting, this waterproof, water-resistant, and dust-tight component offers IP65 protection. RoHS compliant for environmental responsibility.
Phoenix Contact 1404476 technical specifications.
| Color | Black |
| Connector Type A | Plug, B |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.