Phoenix Contact 1404497 technical specifications.
| Exterior Housing Material | PBT |
| Interior Housing Material | PBT |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.