Phoenix Contact 1404512 technical specifications.
| Connector Type B | RJ45 |
| Exterior Housing Material | PBT |
| Gender | Female to Female |
| Interior Housing Material | PBT |
| Length | 0.7m |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.