
Phoenix Contact 1404513 technical specifications.
| Approvals | EAC |
| Package/Case | Metal |
| Contact Material | Tin, CuSn |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
