
Phoenix Contact 1404548 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.