Phoenix Contact 1404560 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1.1m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Shielding | Shielded |
| Weight | 2.821917oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.