Phoenix Contact 1404709 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 6.56foot |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SAC |
| Voltage Rating | 30V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1404709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.