Phoenix Contact 1404974 technical specifications.
| Length | 0.59foot |
| Number of Contacts | 4 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | SACC-DSI |
| Termination | Through Hole |
| Weight | 0.529109oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.