Phoenix Contact 1404984 technical specifications.
| Material | Stainless Steel |
| Mount | Jam Nut |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.