Phoenix Contact 1405111 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Female |
| Length | 32.8foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1.102lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.