Phoenix Contact 1405141 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 68.8 |
| Product Height (mm) | 30 |
| Product Weight (g) | 66.59 |
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Category Number | Cat 5 |
| Max Current Rating | 1.75A |
| Max Voltage Rating | 50V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1405141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.