Phoenix Contact 1405197 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1405197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.