AC charging cable with Vehicle Connector, open cable end, with protective cap, Type 2, IEC 62196-2, 32 A / 480 V (AC), design line D-Line, cable: 4 m, black, straight, mating face: gray, handle area: gray
Resistance600000R
Voltage Rating480V
Current Rating32A
Quick Jump:
Technical Specifications
Phoenix Contact 1405199 technical specifications.
General
Color
Black
Connector Type B
Cable
Current Rating
32A
Jacket Material
PUR
Length
4m
Max Operating Temperature
50°C
Min Operating Temperature
-30°C
Number of Conductors
5
Resistance
600000R
Voltage Rating
480V
Voltage Rating (AC)
480V
Weight
4.894lb
Compliance
RoHS
Not Compliant
Datasheet
Phoenix Contact 1405199 Datasheet
Download the complete datasheet for Phoenix Contact 1405199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.