Phoenix Contact 1405206 technical specifications.
| Color | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.