
Phoenix Contact 1405225 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.