Phoenix Contact 1405235 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 41.96mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 38mm |
| Material | ZINC DIE CAST, Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Width | 62.53mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.