Phoenix Contact 1405243 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 1.5A |
| Mount | Panel |
| Number of Contacts | 17 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.410958oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.