
The Phoenix Contact 1405244 is a cable assembly featuring 17 contacts with a current rating of 1.5A and a voltage rating of 30V. It has a plug connector type A and wire leads as connector type B. The assembly is rated for IP67, making it waterproof and dust tight. It is available in bulk packaging and is RoHS compliant. The cable assembly is unshielded and has individual wire/cable type.
Phoenix Contact 1405244 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 1.5A |
| Mount | Panel |
| Number of Contacts | 17 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.410958oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.