Phoenix Contact 1405248 technical specifications.
| Approvals | UL, EAC |
| Color | Silver |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Mount | Panel |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | PLUSCON VS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.