Phoenix Contact 1405358 technical specifications.
| Color | Silver |
| Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON VS |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.