Phoenix Contact 1405374 technical specifications.
| Color | Silver |
| Current Rating | 100mA |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Length | 29.5mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Voltage Rating | 5V |
| Width | 57.27mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.