Phoenix Contact 1405578 technical specifications.
| Approvals | EAC |
| Length | 6foot |
| Number of Channels | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.