Phoenix Contact 1405617 technical specifications.
| Approvals | EAC |
| Package/Case | Module |
| Depth | 15.06mm |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Mount | Board, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.