
Phoenix Contact 1405633 technical specifications.
| Color | Blue |
| Length | 3.28foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Shielded |
| Weight | 2.116438oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.