Phoenix Contact 1405736 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Mount | Cable |
| Number of Ports | 6 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.