Phoenix Contact 1405789 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PUR |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Number of Strands | 18 |
| Outside Diameter | 8.5mm |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 42V |
| Weight | 20.238lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.