Phoenix Contact 1405982 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Connector Type B | Circular |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 60V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405982 to view detailed technical specifications.
No datasheet is available for this part.