Phoenix Contact 1405989 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1.763698oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.