Phoenix Contact 1406002 technical specifications.
| Approvals | UL, IEC |
| Conductor Material | Copper, Tin |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Weight | 0.035274oz |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.