Phoenix Contact 1406021 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.