
8-position, female M12 circular connector with wire leads, featuring gold-plated brass contacts and a yellow PVC jacket. This shielded, free-hanging receptacle offers a 4A current rating, 60V voltage rating, and operates within a -25°C to 90°C temperature range. Approvals include UL and IEC, with IP65 and IP67 ratings indicating waterproof, water-resistant, and dust-tight capabilities. The 2m cable utilizes 24AWG round PVC wire.
Phoenix Contact 1406072 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 2m |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 11.287668oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
