Phoenix Contact 1406076 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1.763698oz |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.