
8-conductor, 8-contact sensor/actuator cable assembly featuring a male M12 circular receptacle and wire leads. This shielded, yellow PVC jacketed cable offers a 2A current rating and 30V voltage rating, with brass contacts plated in gold. Operating within a temperature range of -25°C to 90°C, it is IP65 rated for waterproof, water-resistant, and dust-tight protection. The 5-meter length utilizes 24AWG round wire.
Phoenix Contact 1406079 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 5m |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
