Phoenix Contact 1406085 technical specifications.
| Color | Blue, Green |
| Connector Type A | M12, RJ45 |
| Connector Type B | RJ45 |
| Contact Material | Copper |
| Core Material | Copper |
| Gender | Female to Male |
| Halogen Free | Halogen Free |
| Jacket Material | PUR |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Weight | 5oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.