Phoenix Contact 1406087 technical specifications.
| Approvals | UL |
| Conductor Material | Copper, Tin |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.