Phoenix Contact 1406092 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 32.8foot |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.