Quick Jump:
Technical Specifications
Phoenix Contact 1406108 technical specifications.
General
Approvals
UL
Color
Yellow
Conductor Material
Copper, Tin
Connector Type A
Plug, M12
Connector Type B
Wire Leads
Contact Material
Brass, CuZn
Contact Plating
Gold
Max Current Rating
2A
Max Operating Temperature
90°C
Min Operating Temperature
-25°C
Mount
Free Hanging
Number of Contacts
8
Number of Positions
8
Ratings
IP65, Waterproof, Water Resistant, Dust Tight
RoHS Compliant
Yes
Shielding
Unshielded
Weight
4.585615oz
Wire/Cable Gauge
24AWG
Wire/Cable Type
Round, PVC
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1406108 Datasheet
Download the complete datasheet for Phoenix Contact 1406108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.